
DRQ10-24-D15-S | |
|---|---|
DigiKey Part Number | 179-DRQ10-24-D15-S-ND |
Manufacturer | |
Manufacturer Product Number | DRQ10-24-D15-S |
Description | DC-DC ISOLATED, 10W, 9~36 VDC IN |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -15V 333mA, 333mA 9V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | DRQ10-24-D15-S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -15V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 333mA, 333mA | |
Power (Watts) | 10 W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off | |
Operating Temperature | -40°C ~ 105°C (With Derating) | |
Efficiency | 89% | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | 8-SIP Module, 6 Leads | |
Size / Dimension | 0.87" L x 0.37" W x 0.47" H (22.0mm x 9.5mm x 12.0mm) | |
Supplier Device Package | - | |
Control Features | Enable, Active High | |
Approval Agency | CE, UKCA | |
Standard Number | 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 289,45000 | kr 289,45 |
| 5 | kr 278,70800 | kr 1 393,54 |
| 14 | kr 272,02214 | kr 3 808,31 |
| 28 | kr 267,60000 | kr 7 492,80 |
| 56 | kr 263,24679 | kr 14 741,82 |
| 112 | kr 258,95955 | kr 29 003,47 |
| 252 | kr 254,02389 | kr 64 014,02 |
| Unit Price without VAT: | kr 289,45000 |
|---|---|
| Unit Price with VAT: | kr 361,81250 |

