New at DigiKey
DC DIN Rail Power Supply 2 Output 9V -9V 333mA, 333mA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DQD6-48-D9-DIN

DigiKey Part Number
179-DQD6-48-D9-DIN-ND
Manufacturer
Manufacturer Product Number
DQD6-48-D9-DIN
Description
DC-DC, ISOLATED, 6 W, 18~75 VDC
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
DC DIN Rail Power Supply 2 Output 9V -9V 333mA, 333mA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bel Power Solutions
Series
Packaging
Tray
Part Status
Active
Input Type
DC
Number of Outputs
2
AC Voltage - Input
-
DC Voltage - Input (Min)
18V
DC Voltage - Input (Max)
75V
Voltage - Output 1
9V
Voltage - Output 2
-9V
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output (Max)
333mA, 333mA
Power (Watts)
5.99W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Efficiency
84%
Operating Temperature
-40°C ~ 85°C (With Derating)
Features
Remote On/Off
Size / Dimension
0.88" L x 1.24" W x 2.99" H (22.4mm x 31.5mm x 76.0mm)
Approval Agency
CE, UKCA
Standard Number
62368-1
Minimum Load Required
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in SEK
Tray
QuantityUnit PriceExt Price
36kr 210,43194kr 7 575,55
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr 210,43194
Unit Price with VAT:kr 263,03993