


40IMX7-03-8G | |
|---|---|
DigiKey Part Number | 40IMX7-03-8G-ND |
Manufacturer | |
Manufacturer Product Number | 40IMX7-03-8G |
Description | DC DC CONVERTER 3.3V 7W |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Isolated Module, Conformal Coated DC DC Converter 1 Output 3.3V 1.5A 16.8V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | 40IMX7-03-8G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Isolated Module, Conformal Coated | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 16.8V | |
Voltage - Input (Max) | 75V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 1.5A | |
Power (Watts) | 7 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial), Railway | |
Features | Remote On/Off, OCP, OTP, OVP, SCP, UVLO | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 79% | |
Mounting Type | Through Hole | |
Package / Case | 14-DIP Module, 9 Leads | |
Size / Dimension | 2.00" L x 1.00" W x 0.42" H (50.8mm x 25.4mm x 10.5mm) | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 1 055,74000 | kr 1 055,74 |
| 5 | kr 1 016,43600 | kr 5 082,18 |
| 10 | kr 999,90100 | kr 9 999,01 |
| 30 | kr 974,22533 | kr 29 226,76 |
| 60 | kr 958,33350 | kr 57 500,01 |
| Unit Price without VAT: | kr 1 055,74000 |
|---|---|
| Unit Price with VAT: | kr 1 319,67500 |

