
2JS 1.5-R | |
|---|---|
DigiKey Part Number | 2JS1.5-R-ND |
Manufacturer | |
Manufacturer Product Number | 2JS 1.5-R |
Description | FUSE GLASS 1.5A 350VAC 140VDC |
Customer Reference | |
Detailed Description | 1.5 A 350 V 140 V Fuse Cartridge, Glass Requires Holder 2AG, 5mm x 15mm |
Datasheet | Datasheet |
EDA/CAD Models | 2JS 1.5-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 350 V | |
Voltage Rating - DC | ||
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100A AC, 150A DC | |
Melting I²t | 14.5 | |
Approval Agency | CE, CSA, cURus, PSE | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.201" Dia x 0.543" L (5.10mm x 13.80mm) | |
DC Cold Resistance | 0.096 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 2,95000 | kr 2,95 |
| 5 | kr 2,45400 | kr 12,27 |
| 10 | kr 2,26100 | kr 22,61 |
| 50 | kr 1,87500 | kr 93,75 |
| 100 | kr 1,73000 | kr 173,00 |
| 250 | kr 1,55528 | kr 388,82 |
| 500 | kr 1,43478 | kr 717,39 |
| Unit Price without VAT: | kr 2,95000 |
|---|---|
| Unit Price with VAT: | kr 3,68750 |

