Stack Light Complete Unit Yellow LED Cable with Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TL50YQP

DigiKey Part Number
2170-TL50YQP-ND
Manufacturer
Manufacturer Product Number
TL50YQP
Description
COMPLETE UNIT YLW LED STEADY
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Stack Light Complete Unit Yellow LED Cable with Connector
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Banner Engineering Corporation
Series
Packaging
Box
Part Status
Active
Type
Complete Unit
Number of Stacks
1
Lamp Type
LED
Light Color
Yellow
Function - Lighting
Steady
Function - Audible
-
Voltage - Supply
18 ~ 30VDC
Features
-
Termination Style
Cable with Connector
Ingress Protection
IP67 - Dust Tight, Waterproof
Operating Temperature
-40°C ~ 50°C
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in SEK
Box
QuantityUnit PriceExt Price
1kr 1 200,69000kr 1 200,69
Manufacturers Standard Package
Unit Price without VAT:kr 1 200,69000
Unit Price with VAT:kr 1 500,86250