Similar

TL30FWRGQ | |
|---|---|
DigiKey Part Number | 2170-TL30FWRGQ-ND |
Manufacturer | |
Manufacturer Product Number | TL30FWRGQ |
Description | COMPLETE UNIT G/R/W STEADY 3STK |
Customer Reference | |
Detailed Description | Stack Light Complete Unit Green, Red, White LED Connector |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Complete Unit | |
Number of Stacks | 3 | |
Lamp Type | LED | |
Light Color | Green, Red, White | |
Function - Lighting | Steady | |
Function - Audible | - | |
Voltage - Supply | 10 ~ 30VDC | |
Features | - | |
Termination Style | Connector | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Operating Temperature | -40°C ~ 50°C | |
Weight | - | |
Base Product Number |


