


LEDRI150-3W | |
|---|---|
DigiKey Part Number | 2170-LEDRI150-3W-ND |
Manufacturer | |
Manufacturer Product Number | LEDRI150-3W |
Description | PRESENCEPLUS - 150 MM DIA. LOW A |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Square Red |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Square | |
Color | Red | |
Length | 7.579" (192.50mm) | |
Width | 7.579" (192.50mm) | |
Height | 1.016" (25.80mm) | |
Outer Diameter | - | |
Inner Diameter | - | |
Length - Emitting Surface | - | |
Width - Emitting Surface | - | |
Outer Diameter - Emitting Surface | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 16 473,15000 | kr 16 473,15 |
| Unit Price without VAT: | kr 16 473,15000 |
|---|---|
| Unit Price with VAT: | kr 20 591,43750 |


