


K90LWPQ | |
|---|---|
DigiKey Part Number | 2170-K90LWPQ-ND |
Manufacturer | |
Manufacturer Product Number | K90LWPQ |
Description | COMPLETE UNIT WHT LED STEADY |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Stack Light Complete Unit White LED Connector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Complete Unit | |
Number of Stacks | 1 | |
Lamp Type | LED | |
Light Color | White | |
Function - Lighting | Steady | |
Function - Audible | Multiple | |
Voltage - Supply | 12 ~ 30VDC | |
Features | - | |
Termination Style | Connector | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Operating Temperature | -40°C ~ 50°C | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 1 851,53000 | kr 1 851,53 |
| Unit Price without VAT: | kr 1 851,53000 |
|---|---|
| Unit Price with VAT: | kr 2 314,41250 |











