VMS-65-36-CNF is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Bel Power Solutions
In Stock: 14
Unit Price: kr 875,73000
Datasheet
Enclosed AC DC Converters 2 Output 36V 36V 80 ~ 264 VAC, 100 ~ 370 VDC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VMS-65-36-CNF

DigiKey Part Number
179-VMS-65-36-CNF-ND
Manufacturer
Manufacturer Product Number
VMS-65-36-CNF
Description
AC/DC CONVERTER 2X36V 65W
Customer Reference
Detailed Description
Enclosed AC DC Converters 2 Output 36V 36V 80 ~ 264 VAC, 100 ~ 370 VDC Input
Datasheet
 Datasheet
EDA/CAD Models
VMS-65-36-CNF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
Mfr
Applications
Medical
Series
Voltage - Isolation
4 kV
Packaging
Tray
Efficiency
91%
Part Status
Not For New Designs
Operating Temperature
-40°C ~ 85°C (With Derating)
Type
Enclosed
Features
DC Input Capable, Universal Input
Number of Outputs
2
Mounting Type
Chassis Mount
Voltage - Input
80 ~ 264 VAC, 100 ~ 370 VDC
Size / Dimension
3.00" L x 2.00" W x 1.04" H (76.2mm x 50.8mm x 26.5mm)
Voltage - Output 1
36V
Approval Agency
CE, cURus, UKCA
Voltage - Output 2
36V
Standard Number
60601-1
Current - Output 1
1.81 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VMS-130-36-CNFBel Power Solutions14179-VMS-130-36-CNF-NDkr 875,73000Similar
In-Stock: 0
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in SEK
Tray
QuantityUnit PriceExt Price
78kr 271,15731kr 21 150,27
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr 271,15731
Unit Price with VAT:kr 338,94664