IQS228AS-00000000-TSR is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Azoteq (Pty) Ltd
In Stock: 860
Unit Price: kr 3,56000
Datasheet
Capacitive Touch Button TSOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IQS228AS-00000000-TSR

DigiKey Part Number
1790-1033-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IQS228AS-00000000-TSR
Description
1 CH. CAPACITIVE TOUCH SENSOR DY
Customer Reference
Detailed Description
Capacitive Touch Button TSOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
IQS228AS-00000000-TSR Models
Product Attributes
Filter Similar Products
Category
LED Driver Channels
Up to 1
Manufacturer
Azoteq (Pty) Ltd
Interface
I2C
Series
Resolution
8 b
Packaging
Tape & Reel (TR)
Voltage - Supply
1.8V ~ 3.6V
Part Status
Discontinued at DigiKey
Current - Supply
6.5µA
DigiKey Programmable
Not Verified
Operating Temperature
-20°C ~ 85°C
Type
Button
Mounting Type
Surface Mount
Proximity Detection
Yes
Package / Case
SOT-23-6 Thin, TSOT-23-6
Number of Inputs
1
Supplier Device Package
TSOT-23-6
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IQS228B00000000TSRAzoteq (Pty) Ltd8601790-IQS228B00000000TSRCT-NDkr 3,56000Direct
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes
Non-Cancelable/Non-Returnable