Capacitive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color, IPS (In-Plane Switching) LVDS 7" (177.80mm) 1024 x 600
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATM0700L61K-CT

DigiKey Part Number
2470-ATM0700L61K-CT-ND
Manufacturer
Manufacturer Product Number
ATM0700L61K-CT
Description
GRAPHIC DISPLAY TFT RGB 7"
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Capacitive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color, IPS (In-Plane Switching) LVDS 7" (177.80mm) 1024 x 600
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
AZ Displays
Series
-
Packaging
Box
Part Status
Active
Display Type
TFT - Color, IPS (In-Plane Switching)
Display Mode
Transmissive
Touchscreen
Capacitive
Diagonal Screen Size
7" (177.80mm)
Viewing Area
154.20mm W x 85.92mm H
Backlight
LED
Dot Pixels
1024 x 600
Interface
LVDS
Controller Type
-
Graphics Color
Red, Green, Blue (RGB)
Background Color
White
Dot Size
0.15mm W x 0.15mm H
Dot Pitch
0.05mm W x 0.15mm H
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in SEK
Box
QuantityUnit PriceExt Price
1kr 913,22000kr 913,22
30kr 733,04400kr 21 991,32
120kr 692,80367kr 83 136,44
Manufacturers Standard Package
Unit Price without VAT:kr 913,22000
Unit Price with VAT:kr 1 141,52500