6.8 µF Molded Tantalum Capacitors 50 V 2917 (7343 Metric) 300mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6.8 µF Molded Tantalum Capacitors 50 V 2917 (7343 Metric) 300mOhm
2917-(7343 Metric)-TPS-D-Chip-Caps

TPSD685K050R0300

DigiKey Part Number
478-3111-2-ND - Tape & Reel (TR)
478-3111-1-ND - Cut Tape (CT)
478-3111-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPSD685K050R0300
Description
CAP TANT 6.8UF 10% 50V 2917
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
6.8 µF Molded Tantalum Capacitors 50 V 2917 (7343 Metric) 300mOhm
Datasheet
 Datasheet
EDA/CAD Models
TPSD685K050R0300 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
300mOhm
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2917 (7343 Metric)
Part Status
Active
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Capacitance
Height - Seated (Max)
0.122" (3.10mm)
Tolerance
±10%
Manufacturer Size Code
D
Voltage - Rated
50 V
Features
General Purpose
Type
Molded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TAJD685K050RNJKYOCERA AVX1 365478-1743-1-NDkr 18,79000Similar
TPSD685K050R0500KYOCERA AVX445478-2423-1-NDkr 21,44000Similar
TPSD685K050R0600KYOCERA AVX543478-4121-1-NDkr 20,16000Similar
593D685X9050D2TE3Vishay Sprague1 635718-593D685X9050D2TE3CT-NDkr 15,24000Direct
T495D685K050ATE300KEMET1 552399-3888-1-NDkr 27,00000Direct
In-Stock: 39
Check for Additional Incoming Stock
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 29,56000kr 29,56
10kr 20,62700kr 206,27
50kr 17,07660kr 853,83
100kr 15,98000kr 1 598,00
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr 17,98892kr 8 994,46
1 000kr 17,30853kr 17 308,53
1 500kr 16,96769kr 25 451,53
2 500kr 16,58985kr 41 474,62
3 500kr 16,36885kr 57 290,97
5 000kr 16,15619kr 80 780,95
Manufacturers Standard Package
Unit Price without VAT:kr 29,56000
Unit Price with VAT:kr 36,95000