TPSB685K016R1200 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


KYOCERA AVX
In Stock: 1 634
Unit Price: kr 4,65000
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: kr 3,78324
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: kr 3,82477
Datasheet

Similar


Vishay Sprague
In Stock: 180
Unit Price: kr 4,38000
Datasheet

Similar


KEMET
In Stock: 4 394
Unit Price: kr 6,39000
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: kr 3,02600
Datasheet
6.8 µF Molded Tantalum Capacitors 16 V 1411 (3528 Metric), 1210 1.2Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6.8 µF Molded Tantalum Capacitors 16 V 1411 (3528 Metric), 1210 1.2Ohm
TAJ, TCJ Series

TPSB685K016R1200

DigiKey Part Number
478-2397-2-ND - Tape & Reel (TR)
478-2397-1-ND - Cut Tape (CT)
478-2397-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPSB685K016R1200
Description
CAP TANT 6.8UF 10% 16V 1411
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
6.8 µF Molded Tantalum Capacitors 16 V 1411 (3528 Metric), 1210 1.2Ohm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
1.2Ohm
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1411 (3528 Metric), 1210
Part Status
Active
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Capacitance
Height - Seated (Max)
0.083" (2.10mm)
Tolerance
±10%
Manufacturer Size Code
B
Voltage - Rated
16 V
Features
General Purpose
Type
Molded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TAJB685K016RNJKYOCERA AVX1 634478-8893-1-NDkr 4,65000Similar
TAJT685K016RNJKYOCERA AVX0TAJT685K016RNJ-NDkr 3,78324Similar
TPSB685K016R0600KYOCERA AVX0TPSB685K016R0600-NDkr 3,82477Similar
293D685X9016B2TE3Vishay Sprague180718-1155-1-NDkr 4,38000Similar
T491B685K016ATKEMET4 394399-8328-1-NDkr 6,39000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in SEK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000kr 1,54103kr 6 164,12
Digi-Reel®
QuantityUnit PriceExt Price
1kr 11,59000kr 11,59
10kr 7,25300kr 72,53
50kr 5,49760kr 274,88
100kr 4,95200kr 495,20
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Unit Price without VAT:kr 11,59000
Unit Price with VAT:kr 14,48750