



TCJB156M016R0150 | |
|---|---|
DigiKey Part Number | 478-3463-2-ND - Tape & Reel (TR) 478-3463-1-ND - Cut Tape (CT) 478-3463-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCJB156M016R0150 |
Description | CAP TANT POLY 15UF 16V 1210 |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 15 µF Molded Tantalum Polymer Capacitor 16 V 1411 (3528 Metric), 1210 150mOhm @ 100kHz |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer KYOCERA AVX | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1411 (3528 Metric), 1210 |
Part Status Active | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance 15 µF | Height - Seated (Max) 0.083" (2.10mm) |
Tolerance ±20% | Manufacturer Size Code B |
Voltage - Rated 16 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 150mOhm @ 100kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T521B156M016ATE090 | KEMET | 1 948 | 399-11714-1-ND | kr 15,97000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 9,76000 | kr 9,76 |
| 10 | kr 6,25800 | kr 62,58 |
| 50 | kr 4,88080 | kr 244,04 |
| 100 | kr 4,45750 | kr 445,75 |
| 500 | kr 3,74048 | kr 1 870,24 |
| 1 000 | kr 3,51869 | kr 3 518,69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | kr 3,60860 | kr 7 217,20 |
| 6 000 | kr 3,37023 | kr 20 221,38 |
| 10 000 | kr 3,28204 | kr 32 820,40 |
| Unit Price without VAT: | kr 9,76000 |
|---|---|
| Unit Price with VAT: | kr 12,20000 |

