100 µF Molded Tantalum Capacitors 4 V 1206 (3216 Metric) 1.4Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAJA107K004RNJ

DigiKey Part Number
478-8876-2-ND - Tape & Reel (TR)
478-8876-1-ND - Cut Tape (CT)
478-8876-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TAJA107K004RNJ
Description
CAP TANT 100UF 10% 4V 1206
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
100 µF Molded Tantalum Capacitors 4 V 1206 (3216 Metric) 1.4Ohm
Datasheet
 Datasheet
EDA/CAD Models
TAJA107K004RNJ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
1.4Ohm
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Capacitance
Height - Seated (Max)
0.071" (1.80mm)
Tolerance
±10%
Manufacturer Size Code
A
Voltage - Rated
Features
General Purpose
Type
Molded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 536
Check for Additional Incoming Stock
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 6,84000kr 6,84
10kr 4,25100kr 42,51
50kr 3,25320kr 162,66
100kr 2,94400kr 294,40
500kr 2,42346kr 1 211,73
1 000kr 2,26244kr 2 262,44
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000kr 2,50876kr 5 017,52
4 000kr 2,38615kr 9 544,60
6 000kr 2,32473kr 13 948,38
10 000kr 2,25665kr 22 566,50
14 000kr 2,21686kr 31 036,04
20 000kr 2,17856kr 43 571,20
Manufacturers Standard Package
Unit Price without VAT:kr 6,84000
Unit Price with VAT:kr 8,55000