
F950J107MTAAM1Q2 | |
|---|---|
DigiKey Part Number | 478-8397-2-ND - Tape & Reel (TR) 478-8397-1-ND - Cut Tape (CT) 478-8397-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F950J107MTAAM1Q2 |
Description | CAP TANT 100UF 20% 6.3V 1411 |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | 100 µF Conformal Coated Tantalum Capacitors 6.3 V 1411 (3528 Metric) 600mOhm |
Datasheet | Datasheet |
EDA/CAD Models | F950J107MTAAM1Q2 Models |
Category | ESR (Equivalent Series Resistance) 600mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1411 (3528 Metric) |
Part Status Active | Size / Dimension 0.138" L x 0.106" W (3.50mm x 2.70mm) |
Capacitance | Height - Seated (Max) 0.063" (1.60mm) |
Tolerance ±20% | Manufacturer Size Code T |
Voltage - Rated 6.3 V | Features General Purpose |
Type Conformal Coated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 11,95000 | kr 11,95 |
| 10 | kr 7,77300 | kr 77,73 |
| 50 | kr 6,12880 | kr 306,44 |
| 100 | kr 5,62260 | kr 562,26 |
| 500 | kr 4,76736 | kr 2 383,68 |
| 1 000 | kr 4,50280 | kr 4 502,80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | kr 4,22345 | kr 10 558,62 |
| 5 000 | kr 4,05502 | kr 20 275,10 |
| 7 500 | kr 3,97063 | kr 29 779,72 |
| 12 500 | kr 3,87709 | kr 48 463,62 |
| 17 500 | kr 3,82241 | kr 66 892,18 |
| Unit Price without VAT: | kr 11,95000 |
|---|---|
| Unit Price with VAT: | kr 14,93750 |

