10 µF ±10% 6.3V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

08056C106KAT2A

DigiKey Part Number
478-5322-2-ND - Tape & Reel (TR)
478-5322-1-ND - Cut Tape (CT)
478-5322-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
08056C106KAT2A
Description
CAP CER 10UF 6.3V X7R 0805
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
10 µF ±10% 6.3V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
08056C106KAT2A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±10%
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.060" (1.52mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 31 968
Check for Additional Incoming Stock
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 2,92000kr 2,92
10kr 1,71500kr 17,15
50kr 1,25360kr 62,68
100kr 1,11120kr 111,12
500kr 0,87108kr 435,54
1 000kr 0,79699kr 796,99
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 0,70555kr 2 116,65
6 000kr 0,66086kr 3 965,16
9 000kr 0,63848kr 5 746,32
15 000kr 0,61367kr 9 205,05
21 000kr 0,59917kr 12 582,57
30 000kr 0,58523kr 17 556,90
Manufacturers Standard Package
Unit Price without VAT:kr 2,92000
Unit Price with VAT:kr 3,65000