2.2 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

08053C225KAT2A

DigiKey Part Number
478-5719-2-ND - Tape & Reel (TR)
478-5719-1-ND - Cut Tape (CT)
478-5719-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
08053C225KAT2A
Description
CAP CER 2.2UF 25V X7R 0805
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
2.2 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
08053C225KAT2A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Tolerance
±10%
Thickness (Max)
0.057" (1.45mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 143 804
Check for Additional Incoming Stock
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 3,10000kr 3,10
10kr 1,82500kr 18,25
50kr 1,33740kr 66,87
100kr 1,18690kr 118,69
500kr 0,93348kr 466,74
1 000kr 0,85529kr 855,29
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 0,75886kr 2 276,58
6 000kr 0,71168kr 4 270,08
9 000kr 0,68805kr 6 192,45
15 000kr 0,66189kr 9 928,35
21 000kr 0,64658kr 13 578,18
30 000kr 0,63187kr 18 956,10
Manufacturers Standard Package
Unit Price without VAT:kr 3,10000
Unit Price with VAT:kr 3,87500