0.22 µF ±10% 10V Ceramic Capacitor X7R 0306 (0816 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0306ZC224KAT2A

DigiKey Part Number
478-KGL15ZR71A224KTTR-ND - Tape & Reel (TR)
478-KGL15ZR71A224KTCT-ND - Cut Tape (CT)
478-KGL15ZR71A224KTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0306ZC224KAT2A
Description
CAP CER 0.22UF 10V X7R 0306
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
0.22 µF ±10% 10V Ceramic Capacitor X7R 0306 (0816 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0306ZC224KAT2A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL (Reverse Geometry)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0306 (0816 Metric)
Tolerance
±10%
Size / Dimension
0.032" L x 0.063" W (0.81mm x 1.60mm)
Voltage - Rated
Thickness (Max)
0.024" (0.61mm)
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8 990
Check for Additional Incoming Stock
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 8,21000kr 8,21
10kr 5,18200kr 51,82
50kr 4,00320kr 200,16
100kr 3,64010kr 364,01
500kr 3,02614kr 1 513,07
1 000kr 2,83637kr 2 836,37
2 500kr 2,63606kr 6 590,15
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000kr 2,51531kr 12 576,55
10 000kr 2,41590kr 24 159,00
15 000kr 2,36608kr 35 491,20
25 000kr 2,31087kr 57 771,75
35 000kr 2,27859kr 79 750,65
Manufacturers Standard Package
Unit Price without VAT:kr 8,21000
Unit Price with VAT:kr 10,26250