New Product
Tweezers Acid Resistant, Anti-Magnetic Pointed Fine AA 4.76" (120.9mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

18013TTB

DigiKey Part Number
243-18013TTB-ND
Manufacturer
Manufacturer Product Number
18013TTB
Description
TITANIUM BLUE TWEEZERS PATTERN A
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Tweezers Acid Resistant, Anti-Magnetic Pointed Fine AA 4.76" (120.9mm)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Aven Tools
Series
-
Packaging
Box
Part Status
Active
Features
Acid Resistant, Anti-Magnetic
Tip Style
Pointed
Tip Type
Fine
Tip Shape
Straight
Length - Overall
4.76" (120.9mm)
Pattern Number
AA
Material
Titanium
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 76
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in SEK
Box
QuantityUnit PriceExt Price
1kr 408,90000kr 408,90
5kr 385,18200kr 1 925,91
Manufacturers Standard Package
Unit Price without VAT:kr 408,90000
Unit Price with VAT:kr 511,12500