


ADP5040ACPZ-1-R7 | |
|---|---|
DigiKey Part Number | ADP5040ACPZ-1-R7TR-ND - Tape & Reel (TR) ADP5040ACPZ-1-R7CT-ND - Cut Tape (CT) ADP5040ACPZ-1-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADP5040ACPZ-1-R7 |
Description | IC REG TRPL BCK/LNR SYNC 20LFCSP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | PMIC - Voltage Regulators - Linear Switching 3 Output Step-Down (Buck) Synchronous (1), Linear (LDO) (2) 3MHz 20-LFCSP (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | ADP5040ACPZ-1-R7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Topology | Step-Down (Buck) Synchronous (1), Linear (LDO) (2) | |
Number of Outputs | 3 | |
Frequency - Switching | 3MHz | |
Voltage/Current - Output 1 | 0.8V ~ 3.8V, 1.2A | |
Voltage/Current - Output 2 | 0.8V ~ 5.2V, 300mA | |
Voltage/Current - Output 3 | 0.8V ~ 5.2V, 300mA | |
w/LED Driver | No | |
w/Supervisor | No | |
w/Sequencer | No | |
Voltage - Supply | 1.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-WFQFN Exposed Pad, CSP | |
Supplier Device Package | 20-LFCSP (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 46,41000 | kr 46,41 |
| 10 | kr 35,35700 | kr 353,57 |
| 25 | kr 32,59320 | kr 814,83 |
| 100 | kr 29,56020 | kr 2 956,02 |
| 250 | kr 29,08136 | kr 7 270,34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | kr 26,16447 | kr 39 246,71 |
| 3 000 | kr 25,63740 | kr 76 912,20 |
| Unit Price without VAT: | kr 46,41000 |
|---|---|
| Unit Price with VAT: | kr 58,01250 |


