Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar


AT88SC0808CA-SH | |
|---|---|
DigiKey Part Number | AT88SC0808CA-SH-ND |
Manufacturer | |
Manufacturer Product Number | AT88SC0808CA-SH |
Description | IC SECURE MEMORY 8-SOIC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Secure Memory 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AT88SC0808CA-SH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Secure Memory | |
Applications | Embedded, Smart Card | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 000 | kr 7,95728 | kr 238 718,40 |
| Unit Price without VAT: | kr 7,95728 |
|---|---|
| Unit Price with VAT: | kr 9,94660 |






