
SN74LVU04APW | |
|---|---|
DigiKey Part Number | 296-SN74LVU04APW-ND |
Manufacturer | |
Manufacturer Product Number | SN74LVU04APW |
Description | IC INVERTER 6CH 1-INP 14TSSOP |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVU04APW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Logic Type | ||
Number of Circuits | 6 | |
Number of Inputs | 1 | |
Features | - | |
Voltage - Supply | 2V ~ 5.5V | |
Current - Quiescent (Max) | 20 µA | |
Current - Output High, Low | 12mA, 12mA | |
Input Logic Level - Low | 0.3V | |
Input Logic Level - High | 1.7V | |
Max Propagation Delay @ V, Max CL | 7ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 8,58000 | kr 8,58 |
| 10 | kr 6,15800 | kr 61,58 |
| 90 | kr 4,92544 | kr 443,29 |
| 180 | kr 4,67050 | kr 840,69 |
| 270 | kr 4,54263 | kr 1 226,51 |
| 540 | kr 4,35526 | kr 2 351,84 |
| 1 080 | kr 4,20094 | kr 4 537,02 |
| 2 520 | kr 4,04892 | kr 10 203,28 |
| Unit Price without VAT: | kr 8,58000 |
|---|---|
| Unit Price with VAT: | kr 10,72500 |

