
SFP-SC48XC-5555-F-C | |
|---|---|
DigiKey Part Number | 3441-SFP-SC48XC-5555-F-C-ND |
Manufacturer | |
Manufacturer Product Number | SFP-SC48XC-5555-F-C |
Description | FiberPlex compatible SFP 2.5G |
Customer Reference | |
Detailed Description | Transceiver Module Networking and Communications 2.5Gbps 1550nm LC Duplex Pluggable, SFP |
Category | Data Rate 2.5Gbps |
Manufacturer ATGBICS | Wavelength 1550nm |
Series | Applications Networking and Communications |
Packaging Tray | Connector Type LC Duplex |
Part Status Active | Mounting Type Pluggable, SFP |

