Transceiver Module Networking, General Purpose 1000Mbps 1550nm 3.3V LC Duplex Pluggable, SFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E1MG-LHB-OM-C

DigiKey Part Number
3441-E1MG-LHB-OM-C-ND
Manufacturer
Manufacturer Product Number
E1MG-LHB-OM-C
Description
Compatible SFP 1000Mb
Customer Reference
Detailed Description
Transceiver Module Networking, General Purpose 1000Mbps 1550nm 3.3V LC Duplex Pluggable, SFP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Wavelength
1550nm
Manufacturer
ATGBICS
Applications
Networking, General Purpose
Series
Voltage - Supply
3.3V
Packaging
Tray
Connector Type
LC Duplex
Part Status
Active
Mounting Type
Pluggable, SFP
Data Rate
1000Mbps
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 974
MARKETPLACE PRODUCT
Will ship in approximately 14 days from ATGBICS
FREE SHIPPING on orders of kr 7 298,48 or more for products shipped by ATGBICS
Date Code information will be included with the shipment of this product.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.