
AFBR-79EEPZ-FT1-C | |
|---|---|
DigiKey Part Number | 3441-AFBR-79EEPZ-FT1-C-ND |
Manufacturer | |
Manufacturer Product Number | AFBR-79EEPZ-FT1-C |
Description | Compatible QSFP+ 40G |
Customer Reference | |
Detailed Description | Transceiver Module Networking, General Purpose 40Gbps 850nm 3.3V MPO-12 Pluggable, QSFP+ |
Datasheet | Datasheet |
Category | Wavelength 850nm |
Manufacturer ATGBICS | Applications Networking, General Purpose |
Series | Voltage - Supply 3.3V |
Packaging Tray | Connector Type MPO-12 |
Part Status Active | Mounting Type Pluggable, QSFP+ |
Data Rate 40Gbps |

