DC EMC/EMI Line Filter 500 mA 300V 600V Single Stage Threaded Post (M4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DC EMC/EMI Line Filter 500 mA 300V 600V Single Stage Threaded Post (M4)
EMI Filter Solutions

058.10102.00-E

DigiKey Part Number
3109-058.10102.00-E-ND
Manufacturer
Manufacturer Product Number
058.10102.00-E
Description
LINE FLTR 600VDC 300VAC 0.5A CHA
Customer Reference
Detailed Description
DC EMC/EMI Line Filter 500 mA 300V 600V Single Stage Threaded Post (M4)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Astrodyne TDI
Series
Packaging
Box
Part Status
Active
Filter Type
DC
Configuration
Single Stage
Voltage - Rated DC
600V
Voltage - Rated AC
300V
Current
500 mA
Frequency - Operating
-
Applications
General Purpose
Approval Agency
-
Operating Temperature
-40°C ~ 85°C
Mounting Type
Chassis Mount
Termination Style
Threaded Post (M4)
Inductance
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 90 days from Astrodyne TDI (Manufacturer - Filters)
A separate kr 364,92 flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.