16 Position Cable Assembly Rectangular Plug to Plug 3.00' (914.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16 Position Cable Assembly Rectangular Plug to Plug 3.00' (914.40mm)
Part Number Breakdown

H3KKH-1636G

DigiKey Part Number
H3KKH-1636G-ND
Manufacturer
Manufacturer Product Number
H3KKH-1636G
Description
IDC CBL - HHPK16H/AE16G/HHPK16H
Customer Reference
Detailed Description
16 Position Cable Assembly Rectangular Plug to Plug 3.00' (914.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Assmann WSW Components
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Plug to Plug
Number of Positions
16
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
3.00' (914.40mm)
Features
Polarizing Key
Color
Gray, Ribbon
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
15.0µin (0.38µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in SEK
Bulk
QuantityUnit PriceExt Price
1kr 62,95000kr 62,95
10kr 56,90100kr 569,01
25kr 53,75680kr 1 343,92
50kr 52,44680kr 2 622,34
100kr 49,82490kr 4 982,49
250kr 44,57984kr 11 144,96
500kr 41,95768kr 20 978,84
1 000kr 36,71291kr 36 712,91
2 500kr 34,87728kr 87 193,20
Manufacturers Standard Package
Unit Price without VAT:kr 62,95000
Unit Price with VAT:kr 78,68750
Alternate Color
IDC CBL - HHPK16H/AE16M/HHPK16H
In-Stock: 0
Unit Price: kr 72,62000
Alternate Length
IDC CBL - HHPK16H/AE16G/HHPK16H
In-Stock: 0
Unit Price: kr 53,19000
IDC CBL - HHPK16H/AE16G/HHPK16H
In-Stock: 0
Unit Price: kr 55,83000