
A-31-20P-1300 | |
|---|---|
DigiKey Part Number | 123-A-31-20P-1300-ND |
Manufacturer | |
Manufacturer Product Number | A-31-20P-1300 |
Description | MICROMINIATURE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 20 Position Ribbon Cable, DIP Header Connector Red IDC 28 AWG Through Hole, Press-Fit |
EDA/CAD Models | A-31-20P-1300 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Ribbon Cable, DIP Header | |
Number of Positions | 20 | |
Cable Pitch | 0.100" (2.54mm) | |
Board-Side Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Through Hole, Press-Fit | |
Cable Termination | IDC | |
Wire Gauge | 28 AWG | |
Features | - | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Color | Red | |
Number of Positions Loaded | All | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | kr 8,12157 | kr 16 243,14 |
| Unit Price without VAT: | kr 8,12157 |
|---|---|
| Unit Price with VAT: | kr 10,15196 |

