
AU-Y1009/3-B-TR-R | |
|---|---|
DigiKey Part Number | AU-Y1009/3-B-TR-R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AU-Y1009/3-B-TR-R |
Description | CONN RCPT USB3.0 MICRO B SMD R/A |
Customer Reference | |
Detailed Description | USB - micro B USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) Receptacle Connector 10 Position Surface Mount, Right Angle; Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Connector Type | USB - micro B | |
Number of Contacts | 10 | |
Gender | Receptacle | |
Specifications | USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) | |
Mounting Type | Surface Mount, Right Angle; Through Hole | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | Solder Retention | |
Ingress Protection | - | |
Operating Temperature | - | |
Number of Ports | 1 | |
Current Rating (Amps) | - | |
Voltage - Rated | - | |
Shielding | - | |
Contact Finish | Gold | |
Shell/Shielding Material | - | |
Material Flammability Rating | - | |
Insulation Color | Black | |
Base Product Number |

