
A-WBP-L005EG-09TB01 | |
|---|---|
DigiKey Part Number | 123-A-WBP-L005EG-09TB01-ND |
Manufacturer | |
Manufacturer Product Number | A-WBP-L005EG-09TB01 |
Description | WIRE-TO-BOARD, WAFER, 2.50MM, 9P |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 9 position 0.098" (2.50mm) |
Datasheet | Datasheet |
Category | Termination Solder |
Mfr | Fastening Type Locking Ramp |
Series | Contact Length - Post 0.134" (3.40mm) |
Packaging Bag | Insulation Height 0.280" (7.10mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Tin |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Brass |
Number of Positions | Insulation Material Polyamide (PA66), Nylon 6/6 |
Number of Rows 1 | Operating Temperature -40°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color White |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) 3A |
Mounting Type | Voltage Rating 500VAC/DC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | kr 1,80332 | kr 3 606,64 |
| Unit Price without VAT: | kr 1,80332 |
|---|---|
| Unit Price with VAT: | kr 2,25415 |

