A-WBH-D007EG-08CB02 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Assmann WSW Components
In Stock: 0
Unit Price: kr 0,77775
Datasheet

Parametric Equivalent


Assmann WSW Components
In Stock: 0
Unit Price: kr 1,82977
Datasheet

Parametric Equivalent


Assmann WSW Components
In Stock: 0
Unit Price: kr 0,65236

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: kr 0,91664
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 20 441
Unit Price: kr 1,37000
Datasheet
Image for A-WBH-D007EG-08CB02 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A-WBH-D007EG-08CB02

DigiKey Part Number
123-A-WBH-D007EG-08CB02-ND
Manufacturer
Manufacturer Product Number
A-WBH-D007EG-08CB02
Description
WIRE-TO-BOARD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
8 Rectangular Connectors - Housings Plug White 0.049" (1.25mm)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch
0.049" (1.25mm)
Mfr
Number of Rows
1
Series
Mounting Type
Free Hanging (In-Line)
Packaging
Bulk
Contact Termination
Crimp
Part Status
Active
Fastening Type
Latch Lock
Connector Type
Color
White
Contact Type
Female Socket
Insulation Material
Polyamide (PA66), Nylon 6/6
Number of Positions
Operating Temperature
-40°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
A-WBH-D005EG-08CB01Assmann WSW Components0123-A-WBH-D005EG-08CB01-NDkr 0,77775Parametric Equivalent
A-WBH-D006EG-08CB01Assmann WSW Components0123-A-WBH-D006EG-08CB01-NDkr 1,82977Parametric Equivalent
A-WBH-D008EG-08CB02Assmann WSW Components0123-A-WBH-D008EG-08CB02-NDkr 0,65236Parametric Equivalent
2-2371404-8TE Connectivity AMP Connectors017-2-2371404-8-NDkr 0,91664Parametric Equivalent
2371404-8TE Connectivity AMP Connectors20 44117-2371404-8-NDkr 1,37000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in SEK
Bulk
QuantityUnit PriceExt Price
10 000kr 1,41316kr 14 131,60
Manufacturers Standard Package
Unit Price without VAT:kr 1,41316
Unit Price with VAT:kr 1,76645