Parametric Equivalent

A-BL254-EA-G04D | |
|---|---|
DigiKey Part Number | 123-A-BL254-EA-G04D-ND |
Manufacturer | |
Manufacturer Product Number | A-BL254-EA-G04D |
Description | FEMALE HEADER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4 Position Receptacle Connector 0.100" (2.54mm) Through Hole, Right Angle Gold |
EDA/CAD Models | A-BL254-EA-G04D Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Finish - Mating |
Series | Contact Finish Thickness - Mating Flash |
Packaging Bulk | Insulation Color Black |
Part Status Active | Insulation Height 0.098" (2.50mm) |
Connector Type | Contact Length - Post 0.126" (3.20mm) |
Contact Type Forked | Operating Temperature -40°C ~ 105°C |
Style Board to Board | Material Flammability Rating UL94 V-0 |
Number of Positions | Current Rating (Amps) 3A per Contact |
Number of Positions Loaded All | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Pitch - Mating | Contact Shape Square |
Number of Rows 1 | Contact Material Brass |
Mounting Type Through Hole, Right Angle | Base Product Number |
Termination |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BG302-04-A-L-G | GCT | 101 | 2073-BG302-04-A-L-G-ND | kr 4,56000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 600 | kr 0,95436 | kr 5 344,42 |
| Unit Price without VAT: | kr 0,95436 |
|---|---|
| Unit Price with VAT: | kr 1,19295 |


