AK4554VT is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 0
Unit Price: kr 45,60492
Datasheet
Audio Interface 16 b Serial 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AK4554VT

DigiKey Part Number
974-1020-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AK4554VT
Description
IC STEREO CODEC 16BIT 16TSSOP
Customer Reference
Detailed Description
Audio Interface 16 b Serial 16-TSSOP
EDA/CAD Models
AK4554VT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Asahi Kasei Microdevices/AKM
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Audio
Data Interface
Serial
Resolution (Bits)
16 b
Number of ADCs / DACs
2 / 2
Sigma Delta
Yes
S/N Ratio, ADCs / DACs (db) Typ
80 / 85
Dynamic Range, ADCs / DACs (db) Typ
89 / 92
Voltage - Supply, Analog
1.6 V ~ 3.6V
Voltage - Supply, Digital
1.6 V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes