Non-Isolated PoL Module DC DC Converter 1 Output 12V 20.8A 250V - 420V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AIH20B300N-NTL

DigiKey Part Number
454-1378-ND
Manufacturer
Manufacturer Product Number
AIH20B300N-NTL
Description
DC DC CONVERTER 12V 250W
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 12V 20.8A 250V - 420V Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
20.8A
Mfr
Power (Watts)
250 W
Series
Applications
ITE (Commercial)
Packaging
Bulk
Features
OVP
Part Status
Active
Operating Temperature
-20°C ~ 100°C
Type
Non-Isolated PoL Module
Efficiency
86%
Number of Outputs
1
Mounting Type
Through Hole
Voltage - Input (Min)
250V
Package / Case
Module
Voltage - Input (Max)
420V
Size / Dimension
2.30" L x 2.40" W x 0.55" H (58.4mm x 61.0mm x 14.0mm)
Voltage - Output 1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in SEK
Bulk
QuantityUnit PriceExt Price
64kr 2 297,10531kr 147 014,74
Manufacturers Standard Package
Unit Price without VAT:kr 2 297,10531
Unit Price with VAT:kr 2 871,38164