
28T0135-60P | |
|---|---|
DigiKey Part Number | 240-28T0135-60P-ND |
Manufacturer | |
Manufacturer Product Number | 28T0135-60P |
Description | FERRITE CORE TOROID 170NH 28 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Parylene 28 Ferrite Core Toroid Type Length Width 0.136" (3.45mm) Diameter 0.061" (1.55mm) Height |
Datasheet | Datasheet |
Category | Tolerance ±20% |
Manufacturer Laird-Signal Integrity Products | Gap Ungapped |
Packaging Bulk | Initial Permeability (µi) 850 |
Part Status Active | Core Factor (ΣI/A) mm⁻¹ 6.28 |
Core Type Toroid | Effective Length (le) mm 7.62 |
Material 28 | Effective Area (Ae) mm² 1.21 |
Diameter 0.136" (3.45mm) | Finish Parylene |
Inductance Factor (Al) 170 nH | Height 0.061" (1.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 000 | kr 0,09579 | kr 19 158,00 |
| Unit Price without VAT: | kr 0,09579 |
|---|---|
| Unit Price with VAT: | kr 0,11974 |

