

Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | MCU 8-Bit | |
Core Processor | AVR | |
Platform | ||
Utilized IC / Part | ATmega328 | |
Mounting Type | Fixed | |
Contents | Board(s) | |
Interconnect System | Arduino R3 Shield | |
Suggested Programming Environment | Arduino | |
Note | - |

