
SDS680R-223M | |
|---|---|
DigiKey Part Number | DN7546TR-ND - Tape & Reel (TR) DN7546CT-ND - Cut Tape (CT) DN7546DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDS680R-223M |
Description | FIXED IND 22UH 700MA 110 MOHM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 22 µH Shielded Drum Core, Wirewound Inductor 700 mA 110mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SDS680R-223M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 110mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 25MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.260" L x 0.175" W (6.60mm x 4.45mm) | |
Height - Seated (Max) | 0.115" (2.92mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 43,55000 | kr 43,55 |
| 10 | kr 35,81000 | kr 358,10 |
| 100 | kr 29,70230 | kr 2 970,23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | kr 24,26675 | kr 48 533,50 |
| Unit Price without VAT: | kr 43,55000 |
|---|---|
| Unit Price with VAT: | kr 54,43750 |

