
LN25MMN | |
|---|---|
DigiKey Part Number | LN25MMN-ND |
Manufacturer | |
Manufacturer Product Number | LN25MMN |
Description | SCREWDRIVER HEX 2.5MM 7.13" |
Customer Reference | |
Detailed Description | 2.5mm Hex Screwdriver 7.13" (181.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Tool Type | Screwdriver | |
Tip Type | Hex | |
Size | 2.5mm | |
Length - Blade | 4.00" (101.6mm) | |
Length - Overall | 7.13" (181.0mm) | |
Features | - | |
Weight | 0.11 lb (49.9 g) |

