


QS121XXY24 | |
|---|---|
DigiKey Part Number | 679-3487-ND |
Manufacturer | |
Manufacturer Product Number | QS121XXY24 |
Description | LED PNL IND YLW DIFF 14MM SLDR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Yellow Diffused 30° 24V 20mA Solder Lug |
Datasheet | Datasheet |
EDA/CAD Models | QS121XXY24 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | APEM Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | LED | |
Lamp Color | Yellow | |
Lens Color | Yellow | |
Lens Transparency | Diffused | |
Ratings | DC | |
Voltage | 24V | |
Current | 20mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.472" (12.00mm) | |
Lens Size | 14.00mm Dia | |
Lens Style | Round with Flat Top | |
Millicandela Rating | 20mcd | |
Wavelength - Peak | - | |
Viewing Angle | 30° | |
Termination Style | Solder Lug | |
Ingress Protection | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr 32,28670 | kr 3 228,67 |
| Unit Price without VAT: | kr 32,28670 |
|---|---|
| Unit Price with VAT: | kr 40,35838 |

