
KG373A2XXA21XXCV09XX10 | |
|---|---|
DigiKey Part Number | KG373A2XXA21XXCV09XX10-ND |
Manufacturer | |
Manufacturer Product Number | KG373A2XXA21XXCV09XX10 |
Description | SWITCH ROCKER SPDT 10A 12V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch SPDT 10A (DC) Panel Mount, Snap-In |
Datasheet | Datasheet |
Category | Actuator Type Convex (Reverse V) |
Mfr | Color - Actuator/Cap Black |
Series | Actuator Marking Triangular Arrows |
Packaging Bulk | Termination Style Quick Connect - 0.250" (6.3mm) |
Part Status Active | Ingress Protection IP65 - Dust Tight, Water Resistant |
Mounting Type Panel Mount, Snap-In | Panel Cutout Dimensions Rectangular - 36.80mm x 21.08mm |
Circuit | Operating Temperature -10°C ~ 65°C |
Switch Function | Mechanical Life 30,000 Cycles |
Current Rating (Amps) | Electrical Life 10,000 Cycles |
Voltage Rating - DC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | kr 194,57300 | kr 7 782,92 |
| Unit Price without VAT: | kr 194,57300 |
|---|---|
| Unit Price with VAT: | kr 243,21625 |

