Parametric Equivalent

AP63300QWU-7 | |
|---|---|
DigiKey Part Number | 31-AP63300QWU-7TR-ND - Tape & Reel (TR) 31-AP63300QWU-7CT-ND - Cut Tape (CT) 31-AP63300QWU-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP63300QWU-7 |
Description | IC REG BUCK ADJ 3A TSOT26 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3A SOT-23-6 Thin, TSOT-23-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.8V | |
Voltage - Input (Max) | 32V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 32V | |
Current - Output | ||
Frequency - Switching | 500kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TSOT-26 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 9,32000 | kr 9,32 |
| 10 | kr 6,71700 | kr 67,17 |
| 25 | kr 6,06400 | kr 151,60 |
| 100 | kr 5,34240 | kr 534,24 |
| 250 | kr 4,99912 | kr 1 249,78 |
| 500 | kr 4,79226 | kr 2 396,13 |
| 1 000 | kr 4,62175 | kr 4 621,75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | kr 4,41126 | kr 13 233,78 |
| 6 000 | kr 4,30824 | kr 25 849,44 |
| 9 000 | kr 4,25666 | kr 38 309,94 |
| 15 000 | kr 4,19950 | kr 62 992,50 |
| 21 000 | kr 4,16610 | kr 87 488,10 |
| Unit Price without VAT: | kr 9,32000 |
|---|---|
| Unit Price with VAT: | kr 11,65000 |










