USB Flash Drive 128GB FLASH - NAND (TLC) USB 2.0, 3.0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AN2.112HGG.00322

DigiKey Part Number
1582-AN2.112HGG.00322-ND
Manufacturer
Manufacturer Product Number
AN2.112HGG.00322
Description
USB FLASH DRVE 128GB TLC 2.0/3.0
Customer Reference
Detailed Description
USB Flash Drive 128GB FLASH - NAND (TLC) USB 2.0, 3.0
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Type
FLASH - NAND (TLC)
Mfr
Type
Series
Speed - Read
270MB/s
Packaging
Tray
Speed - Write
180MB/s
Part Status
Not For New Designs
Operating Temperature
0°C ~ 70°C
Memory Size
Size / Dimension
46.85mm L x 17.20mm W x 7.70mm H
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AN2.112HGG.00331Apacer Memory America01582-AN2.112HGG.00331-NDkr 2 164,55000MFR Recommended
In-Stock: 1
Not recommended for new design, minimums may apply View Substitutes
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in SEK
Tray
QuantityUnit PriceExt Price
1kr 2 806,81000kr 2 806,81
10kr 2 582,40300kr 25 824,03
25kr 2 496,11320kr 62 402,83
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr 2 806,81000
Unit Price with VAT:kr 3 508,51250