PFLOW2001-3000-U-VI2C-A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PFLOW2001-L-1000-U-VI2C-A

DigiKey Part Number
4814-PFLOW2001-L-1000-U-VI2C-A-ND
Manufacturer
Manufacturer Product Number
PFLOW2001-L-1000-U-VI2C-A
Description
MEMS Mass flow sensor low power
Customer Reference
Detailed Description
Air, Gas Flow Sensor 1000 sccm Male, 0.2" (5.08mm) Plastic
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Angst+Pfister Sensors and Power AG
Series
Packaging
Bulk
Part Status
Active
Sensing Range
1000 sccm
Flow Sensor Type
Air, Gas
Voltage - Input
2.7V ~ 5.5V
Port Size
Male, 0.2" (5.08mm)
Switch Function/Rating
Analog 0.2 ~ 2V, I2C
Material - Body
Plastic
Operating Temperature
-25°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14
MARKETPLACE PRODUCT
Will ship in approximately 8 days from Angst+Pfister Sensors and Power AG
A separate kr 94,50 flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.