38.9V Clamp 15.4A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMBJ24CA

DigiKey Part Number
4530-SMBJ24CATR-ND - Tape & Reel (TR)
4530-SMBJ24CACT-ND - Cut Tape (CT)
4530-SMBJ24CADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMBJ24CA
Description
TVS DIODE 24VWM 38.9VC DO214AA
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
38.9V Clamp 15.4A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
24V
Voltage - Breakdown (Min)
26.7V
Voltage - Clamping (Max) @ Ipp
38.9V
Current - Peak Pulse (10/1000µs)
15.4A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 916
Check for Additional Incoming Stock
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 2,55000kr 2,55
10kr 1,54200kr 15,42
100kr 0,95880kr 95,88
500kr 0,70376kr 351,88
1 000kr 0,62128kr 621,28
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 0,51603kr 1 548,09
6 000kr 0,46289kr 2 777,34
9 000kr 0,43578kr 3 922,02
15 000kr 0,40528kr 6 079,20
21 000kr 0,38721kr 8 131,41
30 000kr 0,36964kr 11 089,20
Manufacturers Standard Package
Unit Price without VAT:kr 2,55000
Unit Price with VAT:kr 3,18750