Enclosed AC DC Converters 1 Output 10000V 90 ~ 230 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AHVAC10KV5MABT

DigiKey Part Number
3838-AHVAC10KV5MABT-ND
Manufacturer
Manufacturer Product Number
AHVAC10KV5MABT
Description
AC/DC CONVERTER 10000V
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 10000V 90 ~ 230 VAC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Enclosed
Number of Outputs
1
Voltage - Input
90 ~ 230 VAC
Voltage - Output 1
10000V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output 1
5 mA
Power (Watts)
-
Applications
ITE (Commercial)
Efficiency
70%
Operating Temperature
-20°C ~ 55°C
Features
-
Mounting Type
Rack Mount
Size / Dimension
13.78" L x 11.81" W x 4.92" H (350.0mm x 300.0mm x 125.0mm)
Approval Agency
-
Standard Number
-
Minimum Load Required
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
MARKETPLACE PRODUCT
Will ship in approximately 45 days from Analog Technologies, Inc.
A separate shipping fee may apply.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.