
OP113ESZ-REEL7 | |
|---|---|
DigiKey Part Number | 505-OP113ESZ-REEL7TR-ND - Tape & Reel (TR) 505-OP113ESZ-REEL7CT-ND - Cut Tape (CT) 505-OP113ESZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OP113ESZ-REEL7 |
Description | IC OPAMP GP 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OP113ESZ-REEL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 1.2V/µs | |
Gain Bandwidth Product | 3.4 MHz | |
Current - Input Bias | 240 nA | |
Voltage - Input Offset | 75 µV | |
Current - Supply | 3mA | |
Current - Output / Channel | 40 mA | |
Voltage - Supply Span (Min) | 4 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 136,93000 | kr 136,93 |
| 10 | kr 108,25900 | kr 1 082,59 |
| 25 | kr 101,08640 | kr 2 527,16 |
| 100 | kr 96,13780 | kr 9 613,78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | kr 85,31828 | kr 85 318,28 |
| Unit Price without VAT: | kr 136,93000 |
|---|---|
| Unit Price with VAT: | kr 171,16250 |

