Linear Voltage Regulator IC Positive Fixed 1 Output 3A DDPAK-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 3A DDPAK-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LT1764EQ-2.5#TRPBF

DigiKey Part Number
LT1764EQ-2.5#TRPBFTR-ND - Tape & Reel (TR)
LT1764EQ-2.5#TRPBFCT-ND - Cut Tape (CT)
LT1764EQ-2.5#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LT1764EQ-2.5#TRPBF
Description
IC REG LINEAR 2.5V 3A DDPAK-5
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 3A DDPAK-5
Datasheet
 Datasheet
EDA/CAD Models
LT1764EQ-2.5#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
20V
Voltage - Output (Min/Fixed)
2.5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.66V @ 3A
Current - Output
Current - Quiescent (Iq)
1.5 mA
Current - Supply (Max)
200 mA
PSRR
63dB (120Hz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Reverse Polarity
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-263-6, D2PAK (5 Leads + Tab), TO-263BA
Supplier Device Package
DDPAK-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 266
Check for Additional Incoming Stock
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 114,04000kr 114,04
10kr 89,61200kr 896,12
25kr 83,50720kr 2 087,68
100kr 78,63260kr 7 863,26
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
750kr 72,81895kr 54 614,21
Manufacturers Standard Package
Unit Price without VAT:kr 114,04000
Unit Price with VAT:kr 142,55000