RF Mixer IC WiMax, WLAN 4GHz ~ 6GHz 16-QFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC5544IUF#TRPBF

DigiKey Part Number
LTC5544IUF#TRPBF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTC5544IUF#TRPBF
Description
IC MIXER DOWN CONVERTER 16QFN
Customer Reference
Detailed Description
RF Mixer IC WiMax, WLAN 4GHz ~ 6GHz 16-QFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
LTC5544IUF#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
RF Type
WiMax, WLAN
Frequency
4GHz ~ 6GHz
Number of Mixers
1
Gain
7.4dB
Noise Figure
11.3dB
Secondary Attributes
-
Current - Supply
194mA
Voltage - Supply
3.1V ~ 3.5V
Mounting Type
Surface Mount
Package / Case
16-WQFN Exposed Pad
Supplier Device Package
16-QFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types