Electronic Fuse Regulator High-Side 32-DFN (7x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC4381ADKE-3#PBF

DigiKey Part Number
505-LTC4381ADKE-3#PBF-ND
Manufacturer
Manufacturer Product Number
LTC4381ADKE-3#PBF
Description
LOW ICC, 1A SURGE STOPPER
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Electronic Fuse Regulator High-Side 32-DFN (7x5)
Datasheet
 Datasheet
EDA/CAD Models
LTC4381ADKE-3#PBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
Packaging
Tube
Part Status
Active
Function
Electronic Fuse
Sensing Method
High-Side
Accuracy
-
Voltage - Input
4V ~ 72V
Current - Output
-
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
32-WFDFN Exposed Pad
Supplier Device Package
32-DFN (7x5)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 98
Check for Additional Incoming Stock
All prices are in SEK
Tube
QuantityUnit PriceExt Price
1kr 108,75000kr 108,75
10kr 85,25500kr 852,55
52kr 75,66212kr 3 934,43
104kr 72,77952kr 7 569,07
260kr 69,73769kr 18 131,80
520kr 67,90412kr 35 310,14
1 040kr 66,39512kr 69 050,92
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr 108,75000
Unit Price with VAT:kr 135,93750